
Texas Instruments DS25BR150EVK/NOPB technical specifications.
| Package/Case | 125 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR150EVK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
