
Texas Instruments DS25BR150TSD technical specifications.
| Data Rate | 3125Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 2.08W |
| Propagation Delay | 0.52ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS25BR150TSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
