Texas Instruments DS25BR204TSQ technical specifications.
| Package/Case | SOIC |
| Data Rate | 3125Mbps |
| Interface | LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 373W |
| Power Dissipation | 4.65W |
| Propagation Delay | 0.6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS25BR204TSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.