
High-speed LVDS repeater for signal integrity enhancement. Features 3.125 Gbps data rate, transmit pre-emphasis, and receive equalization. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage and 150mA current. Surface mountable in a 40-WQFN package, this RoHS compliant component offers a propagation delay of 0.6ns and a turn-on delay of 0.6ns, suitable for operation between -40°C and 85°C.
Texas Instruments DS25BR204TSQ/NOPB technical specifications.
| Data Rate | 3125Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.65W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 373W |
| Power Dissipation | 4.65W |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR204TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
