
Quad LVDS buffer supporting 3.125 Gbps data rates. Features transmit pre-emphasis and receive equalization for enhanced signal integrity. Operates from a 3V to 3.6V supply voltage with a nominal current of 190mA. Includes four channels, each with a driver and receiver, for bidirectional communication. Packaged in a 40-WQFN for surface mounting, with a propagation delay of 0.6ns.
Texas Instruments DS25BR440TSQ/NOPB technical specifications.
| Amplifier Type | BUFFER |
| Data Rate | 3125Mbps |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.44W |
| Max Supply Current | 190mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 190mA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 162mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.44W |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.6ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR440TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
