
Texas Instruments DS25CP102QSQ/NOPB technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 220mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 254W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS25CP102Q-Q1 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP102QSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
