
Texas Instruments DS25CP102TSQ technical specifications.
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Gain Bandwidth Product | 200MHz |
| Nominal Supply Current | 4mA |
| Packaging | Tape and Reel |
| Power Consumption | 254W |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP102TSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
