
2x2 digital crosspoint switch supporting data rates up to 3.125Gbps. Features four inputs and four outputs with a propagation delay of 345ps. Operates from a single 3V to 3.6V supply, with a typical operating voltage of 3.3V and current draw of 98mA. Surface mountable in a 16-pin WQFN EP package, this RoHS compliant component is designed for demanding interface applications.
Texas Instruments DS25CP102TSQ/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 3.125Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 98mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 254W |
| Propagation Delay | 345ps |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP102TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
