
Texas Instruments DS25CP102TSQX/NOPB technical specifications.
| Data Rate | 3125Mbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 254W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS25CP102 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP102TSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.