
Quad 4x4 digital crosspoint switch supporting data rates up to 3.125Gbps. Features independent circuits for flexible signal routing. Operates from a 3V to 3.6V single supply voltage, with a typical operating voltage of 3.3V and 145mA operating current. Surface mountable in a 40-pin WQFN EP package, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments DS25CP104ATSQ/NOPB technical specifications.
| Data Rate | 3.125Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 518W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP104ATSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
