
Texas Instruments DS25CP104EVK/NOPB technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PowerWise® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS25CP104EVK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
