
Texas Instruments DS25CP114TSQE/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 3.125Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS25CP114 |
| Supply Type | Digital, Dual |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP114TSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
