
Texas Instruments DS25CP152QSQ/NOPB technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 211W |
| RoHS Compliant | Yes |
| Series | DS25CP152Q-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP152QSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
