
2x2 Digital Crosspoint Switch, supporting a 3.125Gbps data rate. This multiplexer features a single independent circuit and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. It is a surface mount component, packaged on tape and reel, and designed for a wide operating temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant.
Texas Instruments DS25CP152TSQ/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 3.125Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 211W |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP152TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
