
The DS25CP152TSQX/NOPB is a single supply interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is designed for surface mount applications and consumes 211W of power. It is RoHS compliant and available in tape and reel packaging with 4500 units per package.
Texas Instruments DS25CP152TSQX/NOPB technical specifications.
| Data Rate | 3125Mbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 64mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 211W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS25CP152 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP152TSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
