
CMOS Quad Differential Line Receiver, designed for RS-422 interfaces, features four independent receivers with Schmitt trigger inputs and 60mV hysteresis. This surface-mount IC operates from a 4.5V to 5.5V supply, with a typical operating supply current of 23mA. It offers integrated ESD protection and is housed in a 16-SOIC package with gull-wing terminals. The component is rated for industrial temperature ranges from -40°C to 85°C.
Texas Instruments DS26C32ATM technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| ESD Protection | Yes |
| Height | 1.45mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Input Current | 1.1mA |
| Interface | RS-422 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 60mV |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Weight | 0.019312oz |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26C32ATM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
