The DS26F31CJ is a 16-channel dual line driver from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a DIP-16 configuration, measuring 7.62mm in width and 19.43mm in length. It is designed for use in standard input characteristics and is a complementary output polarity device.
Texas Instruments DS26F31CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS26F31CJ to view detailed technical specifications.
No datasheet is available for this part.