
Texas Instruments DS26F31MWFQMLV technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments DS26F31MWFQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.