
Texas Instruments DS26F32ME/883 technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS26F32ME/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
