
Texas Instruments DS26LS31ME-SMD technical specifications.
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS26LS31MQML |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LS31ME-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
