
Quad differential line receiver, surface mount, in a 16-SOIC package. Features 4 receivers with 100mV hysteresis, operating at 5V supply voltage (4.75V to 5.25V). Maximum supply current is 70mA. Contact plating is Tin, Matte, with a height of 1.45mm, width of 3.91mm, and length of 9.91mm. This RoHS compliant component is Moisture Sensitivity Level 1.
Texas Instruments DS26LS32CM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| ESD Protection | No |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Temperature Grade | COMMERCIAL |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LS32CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.