The DS26LS33MJ/883 is a 4-channel receiver IC packaged in a CDIP with a maximum operating temperature range of -55°C to 125°C. It operates on a supply voltage of 4.5V to 5.5V and has a maximum supply current of 80mA. This device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging option.
Texas Instruments DS26LS33MJ/883 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS33MJ/883 to view detailed technical specifications.
No datasheet is available for this part.