
Quad differential line driver for RS-422 interfaces. Features 4 transmitters and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Surface mountable in a 16-SOIC N package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C and a low supply current of 100µA.
Texas Instruments DS26LV31TMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LV31TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
