Eight-channel linear repeater for high-speed data transmission. Features differential inputs and a maximum data rate of 28 Gbps. Operates with a nominal supply voltage of 2.5V, ranging from 2.375V to 2.625V. Designed for industrial temperature ranges, from -40°C to 85°C. Housed in a 135-terminal, bottom-entry, BGA package.
Texas Instruments DS280BR820ZBLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 135 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B135 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 8 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS280BR820ZBLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.