An 8-channel, multi-rate line transceiver designed for high-speed data transmission. Features differential inputs and operates across an industrial temperature range of -40°C to 85°C. Housed in a 135-terminal, bottom-terminal FCBGA package with dimensions of 8.05mm x 13.05mm. Supports data rates up to 28 Gbps, making it suitable for demanding interface applications.
Texas Instruments DS280DF810ABVR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 135 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B135 |
| Width | 8.05 |
| Length | 13.05 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 8 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS280DF810ABVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.