Eight-channel differential line transceiver repeater with industrial temperature grade. Features 135 terminals in a R-PBGA-B135 package, measuring 8.05mm width and 13.05mm length. Operates across a -40°C to 85°C temperature range.
Texas Instruments DS280DF810ABVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 135 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B135 |
| Width | 8.05 |
| Length | 13.05 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 8 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS280DF810ABVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.