Texas Instruments DS32EV100SD technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 100W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS32EV100SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.