Texas Instruments DS32EV400SQX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS32EV400SQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
