Texas Instruments DS32EV400SQX/NOPB technical specifications.
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 360W |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS32EV400SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.