
The DS3486MX is a 4-channel receiver IC from Texas Instruments, operating on a 5V supply voltage. It has a maximum supply current of 85mA and can withstand temperatures between 0°C and 70°C. This surface-mount device is available in a SOIC package and is packaged in tape and reel. Note that it contains lead and is not RoHS compliant.
Texas Instruments DS3486MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | No |
| Supply Current | 85mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS3486MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.