Texas Instruments DS3486N/NOPB technical specifications.
| Package/Case | PDIP |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3486N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.