
Quad TRI-STATE Line Driver, a surface mount integrated circuit, features four drivers and transmitters operating at up to 10Mbps. This SOIC package component offers a 5V operating supply voltage within a 4.75V to 5.25V range, with a maximum supply current of 80mA. Designed for commercial temperature grades, it functions between 0°C and 70°C. The component is RoHS compliant and utilizes tin matte contact plating.
Texas Instruments DS3487M/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Temperature Grade | COMMERCIAL |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3487M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
