Texas Instruments DS3487MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS3487MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.