Texas Instruments DS3487MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.051W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3487MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.