
Quad CMOS differential line receiver, designed for RS-422 interfaces. Features four receivers and four drivers, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. This surface mount component is housed in a 16-SOIC package, measuring 9.91mm in length, 3.91mm in width, and 1.45mm in height. It offers ESD protection and operates across a temperature range of -40°C to 85°C, with a maximum supply current of 23mA. RoHS compliant and lead-free.
Texas Instruments DS34C86TM/NOPB technical specifications.
| Package/Case | SOIC |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS34C86T |
| Supply Current | 23mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS34C86TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
