
Quad differential line receiver, CMOS technology, operating from 3V to 3.6V with a nominal 3.3V supply. Features differential Schmitt trigger inputs with 35mV hysteresis for enhanced noise immunity. Designed for surface mount installation in a 16-pin SOIC package, this component offers 4 receiver functions and includes ESD protection. Operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments DS34LV86TM technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| ESD Protection | Yes |
| Height | 1.45mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Receiver Hysteresis | 35mV |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS34LV86TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
