Quad differential line receiver, operating from a 3V to 3.6V supply with a nominal 3.3V, this integrated circuit features four receiver channels. Designed for enhanced CMOS performance, it offers a wide operating temperature range of -40°C to 85°C. The component is surface mountable in a 16-SOIC package and is RoHS compliant and lead-free. Packaging is provided on tape and reel, with a typical supply current of 15mA.
Texas Instruments DS34LV86TMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS34LV86TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
