Texas Instruments DS34RT5110-EVKC technical specifications.
| Evaluation Kit | Yes |
| Interface | HDMI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 1.5A |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS34RT5110-EVKC to view detailed technical specifications.
No datasheet is available for this part.