The DS34RT5110SQE is a specialized IC with a data rate of 3400Mbps, operating within a temperature range of 0 to 70°C. It is a surface mount device, packaged in a 7 X 7 MM LLP-48 package, and is available on tape and reel. The IC has 3 channels, 3 drivers, and 3 receivers. It is not RoHS compliant.
Texas Instruments DS34RT5110SQE technical specifications.
| Data Rate | 3400Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 1.1kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS34RT5110SQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.