
Texas Instruments DS36277TMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 75mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS36277TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
