
Texas Instruments DS3658N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.25V |
| Output Configuration | Low Side |
| Output Current | 600mA |
| Output Voltage | 70V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.075W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 85mA |
| Turn-Off Delay Time | 8000ns |
| Turn-On Delay Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS3658N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
