
Quad driver IC, featuring four low-side outputs with a maximum output voltage of 70V and a maximum output current of 600mA. Operates with a supply voltage range of 4.75V to 5.25V, drawing a maximum supply current of 85mA. This through-hole mounted component is housed in a 16-pin PDIP package with a maximum power dissipation of 2.075W. It offers a turn-on delay time of 500ns and a turn-off delay time of 8000ns, with a maximum operating temperature of 70°C.
Texas Instruments DS3658N/NOPB technical specifications.
| Package/Case | PDIP |
| Current Rating | 85mA |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 2.075W |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Output Current | 600mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Power Dissipation | 2.075W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Terminal Finish | Tin |
| Turn-Off Delay Time | 8000ns |
| Turn-On Delay Time | 500ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3658N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
