
Texas Instruments DS3680DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 4.4mA |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Voltage | -60V |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10us |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3680DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
