
Multipoint RS-485/RS-422 transceiver for half-duplex communication, supporting data rates up to 10Mbps. Features a single channel with one driver and one receiver, operating from a 4.75V to 5.25V supply. Packaged in an 8-pin SOIC with surface mount capability, this RoHS compliant component operates between 0°C and 70°C. Dimensions are 4.9mm length, 3.9mm width, and 1.45mm height.
Texas Instruments DS3695AM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3695AM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
