
High-speed multipoint RS-485/RS-422 transceiver, operating at 10Mbps. Features a single channel with one driver and one receiver, supporting half-duplex communication. Designed for surface mount applications in an 8-SOIC N package, with an operating supply voltage of 5V (4.75V to 5.25V). This lead-free, RoHS-compliant component offers a maximum operating temperature of 70°C.
Texas Instruments DS3695AMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS3695A |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3695AMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
