Dual line transceiver, SOIC package, supporting a 100Mbps data rate. Features 2 independent channels, each with 2 drivers and 2 receivers for half-duplex communication. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a maximum power dissipation of 1.255W. Propagation delay is 5.5ns, with a turn-on delay time also at 5.5ns. Maximum operating temperature is 70°C.
Texas Instruments DS36C200M technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.255W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Consumption | 55W |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS36C200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.