
Texas Instruments DS36C200M/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Consumption | 55W |
| Power Dissipation | 1.255W |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36C200M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
