Slew rate controlled CMOS TIA/EIA-485 transceiver, half-duplex, featuring one driver and one receiver. Operates with a 5V supply voltage (4.75V to 5.25V) and a maximum data rate of 100Kbps. Packaged in an 8-SOIC surface mount case, this RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Texas Instruments DS36C280M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS36C280 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36C280M/NOPB to view detailed technical specifications.
No datasheet is available for this part.