
Texas Instruments DS38EP100SDX/NOPB technical specifications.
| Data Rate | 5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 0uW |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 0mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS38EP100SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
