
Texas Instruments DS40MB200SQ technical specifications.
| Data Rate | 4Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS40MB200SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
